Print Page
Image is for illustrative purposes only. Please refer to product description.

2,132 In Stock
Need more?
23 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2109 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.480 | $0.243 |
| 10+ | $12.600 | $0.243 |
| 25+ | $12.040 | $0.243 |
| 50+ | $11.480 | $0.243 |
| 100+ | $10.900 | $0.243 |
| 250+ | $10.040 | $0.243 |
| 500+ | $9.160 | $0.243 |
| 1000+ | $8.840 | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH4249Copy
Newark Part No.24AC5359
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity50°
Diode Case StylePLCC
Radiant Intensity (Ie)50mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
PLCC
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
50°
Radiant Intensity (Ie)
50mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate