
| Quantity | Price |
|---|---|
| 1+ | $151.770 |
| 5+ | $141.460 |
| 10+ | $137.610 |
| 25+ | $133.010 |
| 50+ | $129.850 |
| 100+ | $127.250 |
Product Information
Product Overview
5962-8757103YA is a 2-terminal integrated circuit temperature transducer that produces an output current proportional to absolute temperature. Laser trimming of the chip’s thin-film resistors is used to calibrate the device to 298.2 μA output at 298.2 K (25°C). It should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes this an attractive alternative for many temperature measurement situations. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids, and anemometry.
- High output impedance (<gt/>10Mohm) provides excellent rejection of supply voltage drift
- Electrically durable
- Sensor isolation from case
- Wide power supply range from 4V to 30V
- 3-pin TO-52 case style
- Temperature range from -55°C to + 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog
± 1°C
-55°C
150°C
TO-52
3Pins
30V
-
-55°C
-
-
Current
-
-55°C
150°C
TO-52
4V
-
-
150°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
