Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD1583ARTZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1382RL
Cut Tape62AK1382
Product RangeAD1583 Series
Your Part Number
1,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 25+ | $2.190 |
| 50+ | $2.100 |
| 100+ | $2.000 |
| 250+ | $1.910 |
| 500+ | $1.860 |
| 1000+ | $1.800 |
| 2500+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD1583ARTZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1382RL
Cut Tape62AK1382
Product RangeAD1583 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeAD1583 Series
Reference Voltage Min2.48V
Reference Voltage Max2.52V
Initial Accuracy1%
Temperature Coefficient± 40ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.48V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
3V
Product Range
AD1583 Series
Reference Voltage Max
2.52V
Temperature Coefficient
± 40ppm/°C
No. of Pins
3Pins
Input Voltage Max
12V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
