
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.680 |
| 5+ | $24.940 |
| 10+ | $22.210 |
| 25+ | $21.120 |
| 50+ | $20.020 |
| 100+ | $19.350 |
| 250+ | $18.620 |
Product Information
Product Overview
AD587 is a high precision voltage reference. Using a proprietary ion implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the device provides outstanding performance at low cost. The device offers much higher performance than most other 10V references. Because the device uses an industry-standard pinout, many systems can be upgraded instantly with the device. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The device offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried zener.
- Initial error is 5mV
- Temperature coefficient is 10ppm/°C
- Noise-reduction capability
- Output voltage range is 9.995V to 10.005V
- Output trim capability
- Quiescent current is 2mA typ at (TA = 25°C, VIN = 15V)
- Output noise is 4μV p-p typ at (TA = 25°C, VIN = 15V)
- Power dissipation is 30mW typ at (TA = 25°C, VIN = 15V)
- Operating temperature range is 0°C to 70°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.995V
5mV
DIP
Through Hole
0°C
-
-
DIP
AD587 Series
10.005V
± 10ppm/°C
8Pins
15V
70°C
No SVHC (04-Feb-2026)
10V
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
