Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7156BCPZ-REEL7Copy
Newark Part No.77AK2302
Your Part Number
1,421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $102.600 |
| 10+ | $78.400 |
| 25+ | $72.000 |
| 50+ | $68.600 |
| 100+ | $65.400 |
| 250+ | $64.200 |
| 500+ | $62.400 |
| 1000+ | $60.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$102.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7156BCPZ-REEL7Copy
Newark Part No.77AK2302
Technical Datasheet
IC FunctionCapacitance to Digital Converter
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Package TypeLFCSP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Capacitance to Digital Converter
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
IC Package Type
LFCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
