Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 10+ | $10.760 |
| 25+ | $9.520 |
| 50+ | $8.900 |
| 100+ | $8.480 |
| 250+ | $8.170 |
Product Information
Product Overview
AD737 is a low power, precision, monolithic, true rms-to-dc converter. The low cost and small physical size of the device make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. This device offers higher accuracy at equal or lower cost. This device computes the rms value of both ac and dc input voltages, and is ac-coupled by adding an input capacitor. In this mode, this device resolves input signal levels of 100μV rms or less, despite variations in temperature or supply voltage. High accuracy is maintained for input waveforms with crest factors of 1 to 3 and crest factors at 2.5% or less with respect to full-scale input level.
- True rms value, average rectified value, absolute value
- Low input bias current is 25pA maximum
- High accuracy is ±0.2mV ±0.3% of reading
- Wide power supply range is ±2.5V to ±16.5V
- Low power standby current is 25μA typ
- No external trims needed for specified accuracy
- The device output is negative going
- 3dB bandwidth is 5KHz at (VIN = 1mV rms)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0.3%
0°C
NSOIC
2.8V, -3.2V to ± 16.5V
-
No SVHC (25-Jun-2025)
460kHz
70°C
8Pins
2.8V, -3.2V to ± 16.5V
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate