Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7401AYRWZ-RLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel60AK6859RL
Cut Tape60AK6859
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
1,667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.570 | $12.57 |
| Total Price | $12.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 25+ | $9.150 |
| 50+ | $8.780 |
| 100+ | $8.400 |
| 250+ | $8.300 |
| 500+ | $8.130 |
| 1000+ | $7.970 |
| 2500+ | $7.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7401AYRWZ-RLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel60AK6859RL
Cut Tape60AK6859
Product RangeSingle 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate-
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSerial
Supply Voltage Min3V
ADC / DAC Case StyleWSOIC
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD7401A is a second-order, sigma-delta (Σ-Δ) modulator that converts an analog input signal into a high speed, 1-bit data stream with on-chip digital isolation based on the Analog Devices, Inc., iCoupler® technology. Typical application includes AC motor controls, shunt current monitoring, data acquisition systems and analog-to-digital and opto-isolator replacements.
- 20MHz maximum external clock rate and second-order modulator
- 16bits, no missing codes, ±2LSB INL typical at 16 bits and 1µV/°C typical offset drift
- On-board digital isolator and on-board reference
- ±250mV analog input range and internal clock version: AD7400A
- Low power operation: 17mA typical at 5.5V
- Safety and regulatory approvals: UL recognition 5000Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 891 V peak
- 16 lead SOIC package, operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
Delta-Sigma
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
Delta-Sigma
Sampling Rate
-
Input Channel Type
Differential
Interfaces
Serial
ADC / DAC Case Style
WSOIC
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
