
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.890 |
| 5+ | $52.160 |
| 10+ | $46.430 |
| 25+ | $44.880 |
| 50+ | $44.230 |
| 100+ | $43.580 |
Product Information
Product Overview
AD7679 is an 18bit, charge redistribution SAR, fully differential analog-to-digital converter that operates on a single 5V power supply. The part contains a high speed 18bit sampling ADC, an internal conversion clock, an internal reference buffer, error correction circuits, and both serial and parallel system interface ports. Typical applications include CT scanners, high dynamic data acquisition, geophone and hydrophone sensors, Σ-Δ replacement (low power, multichannel), instrumentation, spectrum analysis and medical instruments.
- 18bit resolution with no missing codes
- No pipeline delay (SAR architecture) differential input range: ±VREF (V REF up to 5V)
- Throughput: 570KSPS and INL: ±2.5LSB max
- Dynamic range : 103dB typ and S/(N+D): 98dB typ at 2KHz (V REF = 4.096V)
- Parallel (18, 16 or 8bit bus) and serial 5V/3V interface
- On-board reference buffer
- SPI®/QSPI ™/MICROWIRE ™/DSP compatible
- Power dissipation: 76mW at 500KSPS, 150μW at 1KSPS
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
18bit
1Channels
Differential
4.75V
LQFP
48Pins
-40°C
Single 18-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
570kSPS
Single
Microwire, Parallel, QSPI, SPI
5.25V
LQFP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
