
700 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
| 5+ | $23.640 |
| 10+ | $21.240 |
| 25+ | $20.360 |
| 50+ | $19.470 |
| 100+ | $18.800 |
| 250+ | $18.100 |
Product Information
Product Overview
AD7989-1 is a 18bit, successive approximation, analog -to-digital converter (ADC) that operate from a single power supply. It contain a low power, high speed, 18bit sampling ADC and a versatile serial interface port. On the CNV rising edge, the AD7989-1 sample the voltage difference between the IN+ and IN- pins. The voltages on these pins typically swing in opposite phases between 0V and VREF. The reference voltage, VREF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. Typical application includes automated test equipment, data acquisition systems, medical instruments and machine automation.
- Performance: true differential analog input range: ±VREF, 0V to VREF with VREF between 2.4 to 5.1V
- Throughput: 100KSPS, zero latency architecture and 18bit resolution with no missing codes
- INL: ±1LSB typ, ±2LSB max, dynamic range: 99dB, VREF=5V and ±0.5LSB DNL
- SNR: 98dB, SINAD: 97dB at fIN = 1KHz, VREF = 5V and THD: -120dB at fIN = 10KHz
- Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
- Low power dissipation: 400µW at 100KSPS (VDD only), 700µW at 100KSPS (total)
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- 0.54ppm/°C zero temperature drift
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
18bit
1Channels
Single
2.375V
MSOP
10Pins
-40°C
Single 18-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
100kSPS
Differential
DSP, Microwire, QSPI, SPI
2.625V
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
