Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8684ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9794
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $6.940 |
| 25+ | $6.660 |
| 50+ | $6.370 |
| 100+ | $6.080 |
| 250+ | $5.840 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8684ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9794
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ9V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage350µV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth3.5MHz
No. of Amplifiers4 Amplifier
Slew Rate9V/µs
Product Overview
AD8684ARZ is a quad low power, precision (1mV) JFET amplifier featuring excellent speed at low supply currents. Typical application includes portable telecommunications, low power industrial and instrumentation, loop filters, active and precision filters, integrators strain gauge, amplifiers, portable medical instrumentation and supply current monitoring.
- Low supply current is 250µA/amp maximum
- High slew rate: 9V/µs typ
- Gain bandwidth of 3.5MHz typical
- Low offset voltage: 1mV maximum at 25°C
- Low input bias current is 20pA maximum at 25°C
- Common mode rejection ratio (CMRR) is 90dB typical
- Fast settling time
- Unity-gain stable
- 14-lead SOIC-N package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
3.5MHz
Slew Rate
9V/µs
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
NSOIC
Amplifier Type
JFET
Input Offset Voltage
350µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
