
Need more?
| Quantity | Price |
|---|---|
| 1+ | $177.550 |
| 5+ | $163.990 |
| 10+ | $150.420 |
| 25+ | $143.670 |
| 50+ | $140.800 |
| 100+ | $137.930 |
Product Information
Product Overview
AD9254 is a monolithic, single 1.8V supply, 14-bit, 150MSPS analog-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. Typical application includes ultrasound equipment, IF sampling in communications receivers, CDMA2000, WCDMA, TD-SCDMA, and wimax, battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes, macro, micro and pico cell infrastructure.
- 1.8V analog supply operation and 1.8V to 3.3V output supply
- SNR = 71.8dBc and SFDR = 84dBc to 70 MHz, DNL = ±0.4LSB, INL= ±1.5LSB
- Differential input with 650MHz bandwidth and low power: 430mW at 150MSPS
- On-chip voltage reference and sample-and-hold amplifier
- Flexible analog input: 1V p-p to 2V p-p range
- Offset binary, gray code or twos complement data format
- Clock duty cycle stabilizer, data output clock
- Serial port control: built-in selectable digital test pattern generation
- Programmable clock and data alignment, 48 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
14bit
1Channels
Differential
1.7V
LFCSP
48Pins
-40°C
Single 14-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
150MSPS
Single
Serial
1.9V
LFCSP-EP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
