
Need more?
| Quantity | Price |
|---|---|
| 1+ | $90.120 |
| 5+ | $82.030 |
| 10+ | $73.940 |
| 25+ | $70.810 |
| 50+ | $68.800 |
| 100+ | $66.790 |
Product Information
Product Overview
AD9480 is an 8bit, monolithic ADC optimized for high speed and low power consumption. Small in size and easy to use, the product operates at a 250MSPS conversion rate with excellent linearity and dynamic performance over its full operating range. To minimize system cost and power dissipation, the AD9480 includes an internal reference and track-and-hold circuit. The user only provides a 3.3V power supply and a differential encode clock. No external reference or driver components are required for many applications. Typical application includes digital oscilloscopes, instrumentation and measurement, communications, point-to point radios and predistortion loops.
- DNL of ±0.28LSB
- INL of ±0.26LSB
- Single 3.3V supply operation (3V to 3.6V)
- Power dissipation of 590mW at 250MSPS
- 1Vp-p analog input range and Internal 1V reference
- Single-ended or differential analog inputs
- LVDS outputs (ANSI 644 levels)
- Power-down mode and clock duty cycle stabilizer
- 44 lead TQFP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
8bit
1Channels
Single
3V
TQFP
44Pins
-40°C
Single 8-Bit Pipelined ADCs
MSL 3 - 168 hours
Pipelined
250MSPS
Differential
Parallel
3.6V
TQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
