
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,067.080 |
| 5+ | $997.710 |
| 10+ | $928.350 |
| 25+ | $909.780 |
| 50+ | $891.220 |
| 100+ | $872.650 |
Product Information
Product Overview
AD9697 is a single, 14bit, 1300MSPS analog-to-digital converter (ADC). The device has an on-chip buffer and a sample and-hold circuit designed for low power, small size, and ease of use. This product is designed to support communications applications capable of direct sampling wide bandwidth analog signals of up to 2GHz. Typical applications include communications, diversity multiband, multimode digital receivers (3G/4G, TD-SCDMA, WCDMA, GSM, LTE), general-purpose software radios, ultrawideband satellite receiver, instrumentation (Oscilloscopes, Spectrum analyzers, Network analyzers, Integrated RF test solutions), radars, electronic support measures, electronic counter measures and electronic counter-counter measures, high speed data acquisition systems, DOCSIS 3.0 CMTS upstream receive paths, hybrid fiber coaxial digital reverse path receivers and wideband digital pre-distortion.
- Total power dissipation of 1W at 1300MSPS
- SNR of 65.6dBFS and SFDR of 78dBFS at 172.3MHz (1.59V p-p analog input full scale)
- Noise density of -153.9/-155.6dBFS/Hz (1.59/(2.04Vp-p analog input full scale)
- 0.95V, 1.8V and 2.5V supply operation
- No missing codes and internal ADC voltage reference
- Flexible differential input voltage range 1.36V p-p to 2.04V p-p (1.59V p-p typical)
- 2GHz usable analog input full power BW and amplitude detect bits for efficient AGC implementation
- 4 integrated digital downconverters 48bit NCO, differential clock input, SPI control
- On-chip dithering to improve small signal linearity
- 64 lead LFCSP-EP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
14bit
1Channels
Single
930mV
LFCSP-EP
64Pins
-40°C
Single 14-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
1.3GSPS
Differential
SPI
2.56V
LFCSP-EP
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
