
Need more?
| Quantity | Price |
|---|---|
| 10+ | $174.800 |
| 25+ | $162.400 |
| 50+ | $156.000 |
| 100+ | $149.200 |
| 250+ | $142.800 |
| 500+ | $139.000 |
| 1000+ | $134.000 |
Product Information
Product Overview
ADCLK944 is a ultrafast clock fan-out buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter. The device has a differential input equipped with center-tapped, differential, 100 ohm on-chip termination resistors. The input can accept dc-coupled LVPECL, CML, 3.3V CMOS (single-ended), and ac-coupled 1.8V CMOS, LVDS, and LVPECL inputs. A VREF pin is available for biasing ac-coupled inputs. It features four full-swing emitter-coupled logic (ECL) output drivers. For LVPECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For ECL operation, bias VCC to ground and VEE to the negative supply. It is used in application such as low jitter clock distribution, clock and data signal restoration, level translation, wireless communications, wired communications, medical and industrial imaging, ATE and high performance instrumentation etc.
- Operating frequency is 7GHz typical
- Broadband random jitter is 50fs rms typical
- On-chip input terminations
- Supply voltage range is 2.375V to 3.63V
- Input bias current is 20μA typical
- Absolute phase noise is -118dBc/Hz typical at (100Hz offset)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
