
Need more?
| Quantity | Price |
|---|---|
| 1+ | $631.010 |
Product Information
Product Overview
ADRF5023-EVALZ is a nonreflective, single-pole double-throw (SPDT) switch. ADRF5023 is a nonreflective, single-pole double-throw (SPDT) switch manufactured in the silicon process. The ADRF5023 operates from 9KHz to 45GHz with a typical insertion loss of 1.7dB and isolation of 42dB. The device has a RF input power handling capability of 30dBm for the through path, 24dBm for the terminated path, and 30dBm for the hot switching at the RF common port. The ADRF5023 requires a positive supply of 3.3V and a negative supply of -3.3V. The device employs complementary metal-oxide semiconductor (CMOS)/low voltage transistor to transistor logic (LVTTL) compatible controls. The ADRF5023 can also operate with a single positive supply voltage (VDD) applied while the negative supply voltage (VSS) is tied to ground. In this operating condition, the small signal performance is maintained while the switching characteristics, linearity, and power handling performance is derated.
- High isolation of 42dB typical to 45GHz
- High power handling at TCASE = 85°C
- RF settling time (0.1dB final RF output) is 3.5μs
- No low-frequency spurious signals
- All off state control
- CMOS-/LVTTL-compatible positive control interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADRF5023BCCZN
SPDT Switch
-
Analog Devices
Non-Reflective SPDT Switch
Evaluation Board ADRF5141BCCZN
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
