Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5043-EVALZCopy
Newark Part No.49AK8812
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $719.520 |
Price for:Each
Minimum: 1
Multiple: 1
$719.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5043-EVALZCopy
Newark Part No.49AK8812
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5043BCCZN
IC FunctionNon-Reflective SP4T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5043BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5043-EVALZ is an ADRF5043 evaluation board. It is designed to evaluate the features and performance of the ADRF5043 9KHz to 44GHz, nonreflective, SP4T switch manufactured in the silicon on insulator (SOI) process. The same printed circuit board (PCB) is used for both the ADRF5042 and the ADRF5043.
- Contains the ADRF5043 device and application circuitry
- 2.4mm RF connectors
- DC test points for supply and control Through line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5043BCCZN
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SP4T Switch
Kit Contents
Evaluation Board ADRF5043BCCZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
