
Need more?
| Quantity | Price |
|---|---|
| 1+ | $215.590 |
| 5+ | $201.330 |
| 10+ | $187.060 |
| 25+ | $178.970 |
Product Information
Product Overview
ADRF5049 is a non-reflective SP4T switch manufactured in the silicon-on-insulator (SOI) process. It requires a dual-supply voltage of +3.3V and −3.3V. The device employs complimentary metal-oxide semiconductor (CMOS)-/low-voltage transistor-to-transistor logic (LVTTL) logic-compatible controls. It has enable and logic select controls to feature all off-state and mirror port selection, respectively. Applications include test and instrumentation, cellular Infrastructure 5G millimeter wave, military radios, radars, and electronic countermeasures (ECMs), microwave radios and very small aperture terminals (VSATs), and industrial scanner.
- Frequency range from 0.009 to 45000MHz (VDD = 3.3V, VSS = −3.3V, TCASE = 25°C)
- Typical insertion loss is 1.3dB (9KHz to 18GHz, between RFC and RF1/RF2, TCASE = 25°C)
- Typical return loss is 18dB (9KHz to 18GHz, RFC and RF1/RF2 (On), TCASE = 25°C)
- Typical rise and fall time is 1.2μs (90% to 10% of RF output (RFOUT), TCASE = 25°C)
- Typical 0.1dB power compression is <gt/>30dBm ( f=1MHz to 40GHz, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- Typical positive supply current is 150µA (VDD = 3.3V, VSS = −3.3V, TCASE = 25°C)
- Positive supply voltage range from 3.15 to 3.45V (VDD = 3.3V, VSS = −3.3V, TCASE = 25°C)
- Maximum through path is 30dBm (RF signal is applied to the RFC or through connected RF1/RF2)
- Maximum hot switching is 30dBm (RF signal is applied to the RFC while switching between RF1/RF2)
- 24-lead LGA package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SP4T
SP4T
45GHz
45GHz
45GHz
LGA-EP
24Pins
105°C
1.3dB
50dBm
No SVHC (04-Feb-2026)
9kHz
9kHz
9kHz
LGA-EP
3.15V
3.45V
-40°C
1.3dB
50dBm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
