Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5141-EVALZCopy
Newark Part No.65AK1557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $284.180 |
Price for:Each
Minimum: 1
Multiple: 1
$284.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5141-EVALZCopy
Newark Part No.65AK1557
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5141BCCZN
IC FunctionReflective SPDT Switch
Application Sub TypeTransceiver Switch
Kit ContentsEvaluation Board ADRF5141BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5141-EVALZ is an ADRF5141 evaluation board designed to simply evaluate the features and performance of the ADRF5141. The ADRF5141 is a transmit and receive switch with limiter which has a frequency range 6GHz to 12GHz. The ADRF5141 is pin compatible with the ADRF5144.
- Full featured evaluation board for the ADRF5141
- Simple connection to the test equipment
- Thru line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5141BCCZN
Application Sub Type
Transceiver Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Reflective SPDT Switch
Kit Contents
Evaluation Board ADRF5141BCCZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
