Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5144-EVALZCopy
Newark Part No.69AK3696
Your Part Number
4 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.560 |
Price for:Each
Minimum: 1
Multiple: 1
$237.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5144-EVALZCopy
Newark Part No.69AK3696
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5144BCCZN
IC FunctionReflective SPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5144BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5144-EVALZ is an evaluation board for ADRF5144 10W average, 1 GHz to 20 GHz, silicon SPDT switch. The ADRF5144 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process. The ADRF5144-EVALZ evaluation board, designed to simply evaluate the features and performance of the ADRF5144 IC.
- Easy connection to the test equipment
- Thru line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5144BCCZN
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Reflective SPDT Switch
Kit Contents
Evaluation Board ADRF5144BCCZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
