Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5160-EVALZ
Newark Part No.49AK8823
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.160 |
Price for:Each
Minimum: 1
Multiple: 1
$144.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5160-EVALZ
Newark Part No.49AK8823
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5160
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5160
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5160-EVALZ is a ADRF5160 high power, 88W peak, silicon SPDT, reflective switch, 0.7GHz to 4GHz evaluation board. The switch is ideal for high power and cellular infrastructure applications such as long-term evolution (LTE) base stations.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
ADRF5160
Kit Contents
Evaluation Board ADRF5160
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate