
| Quantity | Price |
|---|---|
| 1+ | $432.070 |
Product Information
Product Overview
ADRF5300-EVALZ is designed to evaluate the features and performance of the ADRF5300 silicon, SPDT, reflective switch which has a frequency range of 24GHz to 32GHz. The ADRF5300 is developed for 5G applications ranging from24GHz to 32GHz. The ADRF5300 has a low insertion loss of 1.1dB, a high isolation of 38dB and an RF input power handling capability of 28dBm average and 36dBm peak. The ADRF5300-EVALZ is populated with a 2.4mm Hirose connector. All components are located on the primary side of the ADRF5300-EVALZ.
- Contains ADRF5300 device and external components RF connectors
- Simple connection to test equipment
- On-board through line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADRF5300
RF Switch
-
Evaluation Board
Reflective SPDT Switch
Evaluation Board ADRF5300
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
