
| Quantity | Price |
|---|---|
| 1+ | $127.550 |
| 5+ | $122.290 |
| 10+ | $117.020 |
| 25+ | $113.850 |
| 50+ | $110.940 |
| 100+ | $108.270 |
Product Information
Product Overview
ADXL356-EP is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision application with minimal calibration. The low noise of the device over higher frequencies is ideal for wireless condition monitoring. It is widely used in application such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring etc.
- Output mode is analog
- Measurement range is ±10g, ±40g
- Specified voltage is 3.3V
- Integrated temperature sensor
- Measurement mode is 150µA typical
- Standby mode is 21µA typical
- Noise density is 80µg/√Hz typ
- Digital interface supply voltage is 2.5V typ
- Operating temperature is −55°C to +125°C
- Packaging style is 14-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 10g, ± 40g
Analogue
-
14Pins
LCC
3.6V
0
0
125°C
-
No SVHC (04-Feb-2026)
Analogue
X, Y, Z
LCC
80mV/g, 20mV/g
2.25V
73.6mV/g, 18.4mV/g
-55°C
86.4mV/g, 21.6mV/g
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
