Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1251W-120IND+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK6893
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.150 |
| 5+ | $72.500 |
| 10+ | $65.850 |
| 25+ | $63.910 |
| 50+ | $61.960 |
| 100+ | $58.870 |
Price for:Each
Minimum: 1
Multiple: 1
$79.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1251W-120IND+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK6893
Technical Datasheet
Memory Density4Mbit
Memory TypeNVSRAM
Memory Size4Mbit
Memory Configuration512K x 8bit
NVRAM Memory Configuration512K x 8bit
Read Access Time120ns
Write Access Time120ns
IC Interface TypeBytewide
Supply Voltage Min3V
Access Time120ns
Supply Voltage Max3.6V
Memory Case StyleEDIP
IC Case / PackageEDIP
No. of Pins32Pins
InterfacesBytewide
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4Mbit
Memory Size
4Mbit
NVRAM Memory Configuration
512K x 8bit
Write Access Time
120ns
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
EDIP
Interfaces
Bytewide
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Type
NVSRAM
Memory Configuration
512K x 8bit
Read Access Time
120ns
IC Interface Type
Bytewide
Access Time
120ns
Memory Case Style
EDIP
No. of Pins
32Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
