
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $7.510 |
| 25+ | $7.140 |
| 50+ | $6.870 |
| 100+ | $6.640 |
| 250+ | $6.420 |
| 500+ | $6.170 |
Product Information
Product Overview
The DS18B20+PAR is a 1-Wire parasite power digital thermometer in 3 pin TO-92 package. This device provides 9 to 12bit centigrade temperature measurements and has an alarm function with nonvolatile user programmable upper and lower trigger points. The DS18B20+PAR do not need an external power supply because it derives power directly from data line (parasite power). It communicates over 1-Wire bus which by definition requires only one data line (and ground) for communication with a central microprocessor. Each DS18B20+PAR has a unique 64bit identification code which allows multiple DS18B20+PAR to function on same 1-wire bus thus it is simple to use one microprocessor to control many DS18B20+PAR distributed over a large area.
- Multidrop capability simplifies distributed temperature sensing applications
- ±0.5°C accuracy from -10°C to 85°C
- Converts temperature to 12bit digital word in 750ms (maximum)
- User definable non volatile temperature alarm settings
- Alarm search command identifies and addresses devices whose temperature is outside of limits
- Software compatible with DS1822-PAR
- pull-up supply voltage range from 3V to 5.5V
- Operating temperature range from -55°C to 100°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 0.5°C
± 0.5°C
-55°C
100°C
TO-92
3V
-
1 Wire
100°C
-
-
Digital
± 0.5°C
-55°C
100°C
TO-92
3Pins
5.5V
12 bits
-55°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
