
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.540 |
| 25+ | $4.410 |
| 50+ | $4.310 |
| 100+ | $4.240 |
| 360+ | $4.170 |
| 600+ | $4.020 |
Product Information
Product Overview
The DS2502P+ is a 1Kb add-only memory in 6 pin TSOC package. The 1Kb add-only memory identifies and stores relevant information about the product to which it is associated. This information can be accessed with minimal interface for example, a single port pin of a microcontroller. The DS2502 consists of a factory lasered registration number that includes a unique 48bit serial number, an 8bit CRC and an 8bit family code (09h) plus 1Kb of EPROM which is user-programmable. The power to program and read the DS2502 is derived entirely from the 1 wire communication line. Data is transferred serially via the 1 wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Typical applications include storage of calibration constants, maintenance records, asset tracking, product revision status and access codes.
- Supply voltage range is 2.8V to 6V
- Operating temperature range from -40°C to 85°C
- 1Kb EPROM with page level write protection and unique 64bit ROM ID chip for absolute traceability
- EPROM partitioned into four 256bit pages for randomly accessing packetized data
- Add only memory where additional data can be programmed into EPROM without disturbing existing data
- Architecture allows software to patch data by superseding old page in favour of new programmed page
- Reduces control, address, data, power and programming signals to a single data pin
- Directly connects to a single port pin of a microprocessor & communicates at up to 16.3kb/sec
- Built-in multidrop controller ensures compatibility with other 1 wire net products
- Presence pulse acknowledges when the reader first applies voltage
Technical Specifications
1Kbit
1K x 1bit
6Pins
TSOC
6V
-40°C
85°C
MSL 1 - Unlimited
1Kbit
1K x 1bit
TSOC
2.8V
Surface Mount
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
