Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS4432U+T&RCopy
Newark Part No.48AC1644
Product RangeDual 7-Bit Current Output DACs
Your Part Number
1,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $52.400 |
| 10+ | $38.800 |
| 25+ | $35.600 |
| 50+ | $34.000 |
| 100+ | $31.800 |
| 250+ | $30.200 |
| 500+ | $29.200 |
| 1000+ | $28.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$52.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4432U+T&RCopy
Newark Part No.48AC1644
Product RangeDual 7-Bit Current Output DACs
Technical Datasheet
Resolution7bit
InterfacesI2C
InterfacesI2C, Serial
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleµSOP
No. of Channels2Channels
Output TypeCurrent
IC Case / PackageµSOP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 7-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
7bit
Interfaces
I2C, Serial
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
µSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 7-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
µSOP
Output Type
Current
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
