Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC253ALC4Copy
Newark Part No.50AK1464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.260 |
Price for:Each
Minimum: 1
Multiple: 1
$150.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC253ALC4Copy
Newark Part No.50AK1464
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC253ALC4
IC FunctionNon-Reflective SP8T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC253ALC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC253ALC4 is a HMC253ALC4 evaluation board. The HMC253ALC4 is a non-reflective SP8T switch in a leadless compact 4x4mm ceramic SMT package featuring wideband operation from DC to 3.5GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC253ALC4
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SP8T Switch
Kit Contents
Evaluation Board HMC253ALC4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
