Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC253AQS24Copy
Newark Part No.50AK1465
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.330 |
Price for:Each
Minimum: 1
Multiple: 1
$147.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC253AQS24Copy
Newark Part No.50AK1465
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC253AQS24
IC FunctionNon-Reflective SP8T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC253AQS24
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC253AQS24 is a HMC253AQS24 evaluation board. The HMC253AQS24 & HMC253AQS24E are low-cost non-reflective SP8T switches in 24-lead QSOP packages featuring wideband operation from DC to 2.5GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 3:8 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC253AQS24
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SP8T Switch
Kit Contents
Evaluation Board HMC253AQS24
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
