Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.440 |
| 5+ | $159.260 |
| 10+ | $159.080 |
Price for:Each
Minimum: 1
Multiple: 1
$159.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC544ACopy
Newark Part No.26AM9803
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC544A
IC FunctionGaAs MMIC SPDT T/R Switch
Application Sub TypeRF Switch
Kit ContentsEval Board HMC544A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC544A is an evaluation board for the HMC544A switch which is a low-cost, single-pole, double-throw (SPDT) switch in a 6-lead SOT26 package. The HMC544A is used in transmit receive applications that require very low insertion loss at medium power levels.
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC544A
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC SPDT T/R Switch
Kit Contents
Eval Board HMC544A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
