| Quantity | Price |
|---|---|
| 1+ | $147.760 |
Product Information
Product Overview
EV1HMC849ALP4C is a HMC849ALP4CE evaluation board. The HMC849ALP4CE is a high isolation non-reflective DC to 6GHz GaAs pHEMT SPDT switch in a low cost leadless surface mount package. The switch is ideal for cellular/WiMAX/4G Infrastructure applications yielding up to 60dB isolation, low 0.8dB insertion loss and +52dBm input IP3. Power handling is excellent up through the 5 - 6GHz WiMAX band with the switch offering a P1dB compression point of +31dBm.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
HMC849ALP4CE
RF Switch
-
Evaluation Board
Non-Reflective SPDT Switch
Evaluation Board HMC849ALP4CE
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
