
Need more?
| Quantity | Price |
|---|---|
| 1+ | $192.700 |
Product Information
Product Overview
EVAL-AD4134FMCZ is an AD4134 24bit, 4-channel, 1.5MSPS Alias-Free simultaneous sampling ADC evaluation board. The EVAL-AD4134FMCZ draws power from the system demonstration platform (SDP) EVAL-SDPCH1Z (SDP-H1) board, and the on-board dc-to-dc regulators regulate an external supply of 8V to 14V down to 5V and 1.8V to supply the AD4134 and peripheral components. A separate reference of 4.096 V generated by the on‑board ADR444. The ADC is clocked by an on-board crystal. The EVAL-AD4134FMCZ connects to the PC USB port via the SDP-H1 board.
- Fully featured evaluation board for the AD4134
- PC control in conjunction with the SDP-H1 board
- PC software control and data analysis
- Standalone hardware capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD4134BCPZ
No SVHC (04-Feb-2026)
AD4134BCPZ
1.5MSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
