
Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.610 |
Product Information
Product Overview
EVAL-ADM3055E-ARDZ is an Arduino evaluation board for ADuM3055E isolated CAN. The Arduino Uno compatible Shield for an isolated controller area network with flexible data rate (CAN FD) communications port. The circuit interfaces to the local development platform via Serial Peripheral Interface (SPI) providing a simple method to add field bus communication to new and existing designs. EVAL-ADM3055E-ARDZ enables both the higher bandwidth CAN FD data rates (up to 8Mbps) demanded by modern multi-node CAN FD networks and the rugged electromagnetic compatibility (EMC) performance required by industrial environments.
- Supports CAN Flexible Data rate communications port with an integrated isolated dc-to-dc converter
- Auxiliary isolated digital channel for runtime configuration of the bus termination
- Reduced power standby state and remote wake-up request supported
- Form Factor Compatible with Arduino
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated CAN Transceiver
ADM3055EBRIZ
Evaluation Board ADM3055EBRIZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
