Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3058EEBZCopy
Newark Part No.50AK1205
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.700 |
Price for:Each
Minimum: 1
Multiple: 1
$113.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3058EEBZCopy
Newark Part No.50AK1205
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated CAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM3058EBRIZ
Product Range-
Kit ContentsEvaluation Board ADM3058EBRIZ
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM3058EEBZ is an ADM3058 evaluation board evaluate the ADM3058E isolated signal and power transceiver for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3058EEBZ allows all of the input and output functions to work without the need for external components.
- ADM3058E 12Mbps isolated CAN FD transceiver
- 2-layer PCB with low radiated emissions, passes EN 55022 Class B
- On-board LDO regulators for 6V to 9V supply, providing 5V to the ADM3058E VDD1 pin and VDD2 pin
- Divided PCB return planes for GND1 and GND2
- SMA connectors for TXD pin and RXD pin signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolated CAN Transceiver
Silicon Core Number
ADM3058EBRIZ
Kit Contents
Evaluation Board ADM3058EBRIZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
