Need more?
| Quantity | Price |
|---|---|
| 1+ | $399.280 |
Product Information
Product Overview
EVAL-CED1Z is a converter evaluation and development (CED) board. The CED1 board is part of a next generation platform from Analog Devices Inc., intended for use in evaluation demonstration and development of systems using Analog Devices precision converters. It provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link. Typical applications include evaluating precision converters, creation of demonstration systems and prototyping of end-user systems.
- Interfaces to multiple serial and parallel precision converter evaluation board
- Supports high-speed LVDS interface
- 32MB SDRAM, 4MB SRAM
- USB 2.0 connection to PC
- User reprogrammable Altera Cyclone FPGA
Contents
CED board, USB A to Mini-B cable, 7V 15W power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
CED Board AD7760BSVZ, AD7762BSVZ, USB A to Mini-B Cable, 7V/15W Power Supply
No SVHC (04-Feb-2026)
AD7760BSVZ, AD7762BSVZ
2.5MSPS
Delta-Sigma Analogue to Digital Converter
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
