
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $215.280 | $215.28 |
| Total Price | $215.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $215.280 |
| 500+ | $194.670 |
| 1000+ | $190.780 |
Product Information
Product Overview
HMC606LC5 is a gallium arsenide (GaAs), indium gallium phosphide (InGaP), heterojunction bipolar transistor (HBT), monolithic microwave integrated circuit (MMIC) distributed amplifier housed in a 32-terminal, ceramic, leadless chip carrier (LCC) package. With an input signal of 12GHz, the amplifier provides ultralow phase noise performance of -160dBc/Hz at a 10KHz offset, representing a significant improvement over field effect transistor (FET)- based distributed amplifiers. The input and output of the HMC606LC5 amplifier is internally matched to 50 ohm and are internally dc blocked. Application includes radars, electronic warfare (EW), and electronic countermeasures (ECMs), microwave radios, test instrumentation, military and space, fiber optic systems.
- Frequency range from 2 to 12GHz (TA=25°C, VCC1=VCC2=5V)
- Typical gain is 13.5dB (TA=25°C, VCC1=VCC2=5V)
- Typical noise figure is 5dB (TA=25°C, VCC1=VCC2=5V)
- Typical input return loss is 20dB (TA=25°C, VCC1=VCC2=5V)
- Typical return loss is 15dB (TA=25°C, VCC1=VCC2=5V)
- Typical power for 1dB compression (P1dB) is 15dBm (TA=25°C, VCC1=VCC2=5V)
- Typical supply current is 64mA (TA=25°C, VCC1=VCC2=5V)
- Typical phase noise is -140dBc/Hz (at 100Hz, TA=25°C, VCC1=VCC2=5V)
- 32-terminal ceramic leadless chip carrier [LCC] package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
13.5dB
2GHz
2GHz
18GHz
13.5dB
27dBm
5.5V
32Pins
85°C
MSL 3 - 168 hours
18GHz
1Channels
7dB
18GHz
LCC
13.5dB
4.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
