
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $9.660 |
| 25+ | $8.990 |
| 50+ | $8.620 |
| 100+ | $8.260 |
| 250+ | $7.910 |
| 500+ | $7.700 |
Product Information
Product Overview
The ICM7240IPE+ is a programmable timer/ counter in 16 pin DIP package. It requires only 120µA of supply current while generating delays from microseconds to days. Each device combines a counter with an internal oscillator whose period is controlled by an external resistor and capacitor. The oscillator can be inhibited and an external clock applied to the TB I/O terminal. The programmable counters in the ICM7240 can be programmed using a thumbwheel switches, jumpers and analogue switches. The ICM7240 has an 8bit programmable counter and can generate time delays from 1 to 255 RC time constants. It can be easily cascaded and can operate in either monostable and astable configurations using the on-chip control flip flop with trigger and reset inputs. The ICM7240 is suitable for wide variety of timing and control applications such as ON/OFF delay timers, batch timer/sequencers, cycle timers, programmable timers, frequency synthesizers and ultra long time delay generators.
- Supply voltage range is 2V to 16V
- Operating temperature range from -20°C to 85°C
- Shutdown current is less than 10µA
- Low power CMOS
- Timing accuracy is 5%
- Synchronous high speed operations and no false clocking
- Improved ESD protection
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
15MHz
16V
DIP
-
85°C
No SVHC (04-Feb-2026)
2V
DIP
16Pins
-20°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
