Need more?
Quantity | Price |
---|---|
1+ | $12.550 |
10+ | $8.710 |
25+ | $8.200 |
50+ | $7.770 |
100+ | $7.560 |
Product Information
Product Overview
LT1120A is a combination micropower positive regulator and free collector comparator on a single monolithic chip. Dropout voltage decreases with lower load currents. Also included on the chip is a class B output 2.5V reference that can either source or sink current. This allows it to be used as a supply splitter or auxiliary output. A shutdown pin allows logic shutdown of the output. The comparator can be used for system or battery monitoring. For example, the comparator can be used to warn of low system voltage. Frequency compensation of the comparator for amplifier applications can be obtained by adding external output capacitance. It is widely used in application such as battery systems, battery backup system, portable terminals, portable instruments, memory keep alive etc.
- Supply current is 20µA typical at (VIN = 6V, IOUT ≤ 100µA)
- Output current is 125mA minimum
- Reference output sources 4mA and sinks 4mA
- Open collector comparator sinks 10mA
- Bias current is 15nA typical
- 0.2V typical dropout voltage
- Power supply rejection is 96dB typical at (4.5V ≤ VS ≤ 36V)
- Operating temperature is -40°C to 100°C
- Package style is 8-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
36V
-
-
-
125mA
Positive Output
125mA
NSOIC
400mV
400mV
NSOIC
-40°C
Adj 125mA Voltage Regulators
MSL 1 - Unlimited
4.5V
1Outputs
-
-
-
-
400mV
125mA
125mA
400mV
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate