
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $139.600 | $139.60 |
| Total Price | $139.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $139.600 |
| 10+ | $107.600 |
| 25+ | $99.600 |
| 50+ | $95.000 |
| 100+ | $90.400 |
| 250+ | $87.400 |
| 500+ | $82.800 |
| 1000+ | $79.200 |
Product Information
Product Overview
LT1796 is a CAN transceiver. It provides built-in fault tolerance to survive in industrial and automotive environments. Bus interface pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. On-chip ESD protection withstands upto ±15KV air discharges and ±8KV contact mode discharges tested per IEC-1000-4-2. The circuit operates with data rates upto 125Kbaud. A slew control pin allows control of transmitted data pulse edges to control EMI and reflection problems on imperfectly terminated lines. High output current drive allows the use of inexpensive PVC cable with impedance as low as 72 ohm. The 100K ohm input impedance allows upto 256 transceivers per data network. It is widely used in application such as industrial control data networks, automotive systems, HVAC controls etc.
- Protected from overvoltage line faults to ±60V
- ISO 11898 compatible
- High input impedance supports upto 256 nodes
- High impedance outputs when off or powered down
- Short-circuit protection on all outputs
- Thermal shutdown protection
- Pin compatible with Philips PCA82C251
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
1
1
5.25V
SOIC
1Channels
1Receivers
85°C
-
MSL 1 - Unlimited
CAN Transceiver
125Kbps
4.75V
NSOIC
8Pins
1Drivers
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
