
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 10+ | $9.510 |
| 25+ | $9.060 |
| 50+ | $8.610 |
| 190+ | $8.140 |
| 285+ | $7.880 |
| 570+ | $7.740 |
Product Information
Product Overview
LT3478-1 is a 4.5A step-up DC/DC converter designed to drive LEDs with a constant current over a wide programmable range. Series connection of the LEDs provides identical LED currents for uniform brightness without the need for ballast resistors and expensive factory calibration. This reduces external component count and cost by integrating the LED current sense resistor. Additional features include inrush current protection, programmable open LED protection and programmable soft-start. Application includes high power LED driver, automotive lighting.
- Drives LEDs in boost, buck-boost or buck modes
- Integrated resistors for inductor and LED current sensing
- Inrush current protection, programmable soft-start
- Open LED protection (programmable OVP)
- Accurate shutdown/UVLO threshold with programmable hysteresis
- Minimum operating voltage is 2.4V (typ, TA = 25°C, rising)
- Typical switch current limit is 6.3A (TA = 25°C)
- 16-lead plastic TSSOP FE package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost
2.8V
42V
1.5A
Surface Mount
16Pins
125°C
-
No SVHC (04-Feb-2026)
Boost, Buck, Buck-Boost
1Outputs
-
36V
1.5A
2.25MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
2.25MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
