
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $7.650 |
| 25+ | $7.280 |
| 50+ | $6.890 |
| 190+ | $6.520 |
| 285+ | $6.290 |
| 570+ | $6.180 |
Product Information
Product Overview
LT3517 is a current mode DC/DC converter with an internal 1.5A, 45V switch specifically designed to drive LEDs. This device operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and a unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of device can be synchronized to an external clock signal. The LED current is externally programmable with a 100mV sense resistor. The external PWM input provides upto 5000:1 LED dimming. The CTRL pin provides further 10:1 dimming ratio. It is widely used in application such as display backlighting, automotive and avionic lighting, illumination, scanners etc.
- Open LED protection, gate driver for PMOS LED disconnect
- Switching frequency is 1MHz typical at (RT = 16.7K)
- Wide input voltage range is 3V to 30V, transient protection to 40V
- Constant-current and constant-voltage regulation
- Low shutdown current is 1µA maximum
- VIN supply current is 6mA typical at (PWM <gt/> 1.5V, VC = 0V)
- Switch current limit is 1.9A typical
- Maximum duty cycle is 97% typical at (RT = 91.5K, 250KHz)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost
3V
-
1A
Surface Mount
16Pins
125°C
-
No SVHC (04-Feb-2026)
Boost, Buck, Buck-Boost
1Outputs
-
30V
1A
2.5MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
2.5MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
