
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $105.400 | $1.680 |
| 10+ | $80.400 | $1.680 |
| 25+ | $74.000 | $1.680 |
| 50+ | $70.600 | $1.680 |
| 100+ | $67.000 | $1.680 |
| 250+ | $65.800 | $1.680 |
Product Information
Product Overview
LT3593 is a step-up DC/DC converter designed to drive upto ten white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents and eliminates the need for ballast resistors. The device features a unique high side LED current sense that enables the part to function as a “one wire current source” where the low side of the LED string can be returned to ground anywhere. Additional features include output disconnect in shutdown, open LED protection and 1-pin shutdown/LED current control. The CTRL pin is toggled to adjust the LED current via an internal counter and a 5-bit DAC. It is widely used in application such as cell phones, digital cameras, PDAs, handheld computers, MP3 players, GPS receivers etc.
- Drives upto ten white LEDs from a 3V supply
- One pin shutdown and current programming
- LEDs disconnected in shutdown
- 32:1 linear brightness control range
- VIN range is 2.7V to 5.5V
- ±5% output current accuracy at full scale
- Requires only 1μF output capacitor
- Low shutdown current is 3μA typical, switching frequency is 1MHz typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
2.7V
-
-
Surface Mount
6Pins
85°C
-
No SVHC (04-Feb-2026)
Boost
1Outputs
-
5.5V
-
1MHz
TSOT-23
-40°C
-
MSL 1 - Unlimited
-
TSOT-23
1MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
