Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1408IUH#PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50AK2029
Product RangeHex 14-Bit SAR ADCs
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $36.320 |
| 5+ | $32.860 |
| 10+ | $29.390 |
| 25+ | $26.140 |
| 50+ | $25.760 |
| 100+ | $25.370 |
| 250+ | $24.860 |
Price for:Each
Minimum: 1
Multiple: 1
$36.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1408IUH#PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50AK2029
Product RangeHex 14-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution14bit
Sampling Rate600kSPS
No. of Channels6Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces3 Wire, SPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleQFN
IC Case / PackageQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHex 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC®1408 is a 14bit, 600Ksps ADC with six simultaneously sampled differential inputs. The LTC1408 contains six separate differential inputs that are sampled simultaneously on the rising edge of the CONV signal. These six sampled inputs are then converted at a rate of 100Ksps per channel.
- 3V single supply operation
- 76dB SINAD
- Low power dissipation of 15mW (typ)
- 2.5V internal bandgap reference, can be overdriven with external reference
- 3-wire serial interface
- Internal conversion triggered by CONV
- 0V to 2.5V unipolar or ±1.25V bipolar differential input range
- 90dB common mode rejection
- 32 lead QFN package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Resolution
14bit
No. of Channels
6Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
QFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Hex 14-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
SAR
Sampling Rate
600kSPS
Input Channel Type
Differential
Interfaces
3 Wire, SPI
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
