
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.790 |
| 10+ | $15.760 |
| 25+ | $14.750 |
| 50+ | $14.190 |
| 100+ | $13.630 |
| 300+ | $13.200 |
| 500+ | $12.780 |
Product Information
Product Overview
LTC®1864 is a 16bit 250Ksps A/D converter. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC include sample-and holds. The LTC1864 has a differential analog input with an adjustable reference pin. This extremely high sample rate-to-power ratio make this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages. Typical applications are high speed data acquisition, portable or compact instrumentation, low power battery-operated instrumentation, isolated and/or remote data acquisition.
- SPI/MICROWIRE™ compatible serial I/O
- Auto shutdown reduces supply current to 2μA at 1ksps
- Supply voltage is 4.75 to 5.25V
- Supply current is 0.85mA typical at fSMPL=fSMPL(max), TA=25°C. VCC=5V, VREF=5V
- True differential inputs
- 1-channel versions
- Clock frequency is 20MHz at TA=25°C
- 8-lead plastic SO package
- –40°C to 85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Differential
4.75V
SOIC
8Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
250kSPS
Single
Microwire, SPI
5.25V
SOIC
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
