
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.180 | $19.18 |
| Total Price | $19.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 25+ | $14.010 |
| 50+ | $13.450 |
| 100+ | $12.880 |
| 250+ | $12.750 |
| 500+ | $12.200 |
| 1000+ | $12.050 |
| 2500+ | $11.370 |
Product Information
Product Overview
LTC®4020 is a buck-boost multi-chemistry battery charger. This high-voltage power manager provides PowerPath™ instant-on operation and high-efficiency battery charging over a wide voltage range. An onboard buck-boost DC/DC controller operates with battery and/or system voltages above, below, or equal to the input voltage. It seamlessly manages power distribution between battery and converter outputs in response to load variations, battery charge requirements, and input power supply limitations. Application includes portable industrial and medical equipment, solar-powered systems, military communications equipment, 12V to 24V embedded automotive systems.
- Synchronous buck-boost DC/DC controller
- Li-Ion and lead-acid charge algorithms
- Instant-on for heavily discharged batteries
- Ideal diode controller provides low loss powerPath When Input Power is Limited
- Onboard timer for protection and termination
- Bad battery detection with auto-reset
- NTC input for temperature qualified charging
- Typical boost refresh supply voltage is 5V (ILOAD = 5mA, TA = 25°C)
- 38-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
55V
QFN-EP
12Cells
125°C
-
No SVHC (04-Feb-2026)
55V
20A
38Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
