Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6909CMS#TRPBFCopy
Newark Part No.
Re-Reel50AK4033
Cut Tape50AK4033
Your Part Number
2,361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.120 | $8.12 |
| Total Price | $8.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $6.860 |
| 25+ | $6.490 |
| 50+ | $6.220 |
| 100+ | $5.930 |
| 250+ | $5.630 |
| 500+ | $5.370 |
| 1000+ | $5.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6909CMS#TRPBFCopy
Newark Part No.
Re-Reel50AK4033
Cut Tape50AK4033
Technical Datasheet
Frequency6.67MHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageMSOP
Digital IC CaseMSOP
Product Range-
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC6909 is a 1 to 8 output, multiphase silicon oscillator with spread spectrum modulation. This device offers spread spectrum frequency modulation (SSFM), which can be enabled to improve electromagnetic compatibility (EMC) performance. Eight separate outputs provide up to eight rail-to-rail, 50% duty cycle clock signals. It is widely used in application such as synchronizing multiple switching power supplies etc.
- ±10% frequency spreading
- Outputs can be held low or floated (Hi-Z)
- Supply current is 400µA
- Operating supply voltage range is 2.7V to 5.5V
- Fast start-up time, first cycle accurate
- Three spread spectrum modulation rates fOUT/16, fOUT/32 and fOUT/64
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
6.67MHz
Supply Voltage Max
5.5V
Digital IC Case
MSOP
No. of Pins
16Pins
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
IC Case / Package
MSOP
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
