
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.840 | $4.84 |
| Total Price | $4.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 25+ | $3.760 |
| 50+ | $3.590 |
| 100+ | $3.410 |
| 250+ | $3.300 |
| 500+ | $3.290 |
| 1000+ | $3.190 |
| 2500+ | $3.130 |
Product Information
Product Overview
LTC6994-1 is a programmable delay block/debouncer. This is a part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6994-1’s time base. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. It also offers the ability to dynamically adjust the delay time via a separate control voltage. Typical applications are noise discriminators/pulse qualifiers, delay matching, switch debouncing, high vibration, high acceleration environments, portable and battery-powered equipment.
- Delay the rising or falling edge
- Delay range from 1µs to 33.55seconds
- Configured with 1 to 3 resistors, CMOS output driver sources/sinks 20mA
- Delay accuracy is ±1.7% typical at NDIV ≥ 512
- Delay one or both rising/falling edges
- Operating supply voltage range from 2.25 to 5.5V at TA=25°C
- Supply current (idle) is 165µA typical at RL=∞, RSET=50k, NDIV ≤ 64 V+=5.5V
- Output rise time is 1.1ns and output fall time is 1ns at V+=5.5V
- 6-lead (2mm x 3mm) plastic DFN package
- 0°C to 70°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
DFN-EP
6Pins
70°C
No SVHC (04-Feb-2026)
2.25V
DFN-EP
-
0°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
