
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $7.060 |
| 25+ | $6.550 |
| 50+ | $6.270 |
| 100+ | $5.980 |
| 300+ | $5.780 |
| 500+ | $5.560 |
Product Information
Product Overview
MAX13088EESA+ is a +5.0V, ±15kV ESD-protected, RS-485/RS-422 transceiver that features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance). It is used in applications such as utility meters, lighting systems, industrial control, telecom, security systems, instrumentation, Profibus.
- Extended ESD protection for RS-485/RS-422 I/O pins ±15kV human body model
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structures on DE and active-low RE
- Allow up to 256 transceivers on the bus
- VCC supply-voltage range from 4.5V to 5.5V
- Input hysteresis is 100mV typical at (VCC = +5.0V ±10%)
- Supply current is 1.2mA typical at (no load, RE = 0, DE = VCC)
- Supply current in shutdown mode is 2.8µA typical at (RE = VCC, DE = GND)
- Receiver input resistance is 96Kohm minimum at (-7V ≤ VCM ≤ +12V)
- Operating temperature range from -40°C to +85°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
4.5V
SOIC
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
1Receivers
1Drivers
16Mbps
5.5V
NSOIC
256
Open, Short
85°C
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
