Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14001EVSYS#Copy
Newark Part No.05AC8558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.660 |
Price for:Each
Minimum: 1
Multiple: 1
$142.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14001EVSYS#Copy
Newark Part No.05AC8558
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14001
No. of Bits10bit
Sampling Rate10kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board MAX14001, USB2PMB2 Adapter Board, Micro-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
10bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX14001, USB2PMB2 Adapter Board, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14001
Sampling Rate
10kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
