Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14900EAGM+CKTCopy
Newark Part No.84Y6095
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.100 |
| 10+ | $18.480 |
| 25+ | $17.320 |
| 50+ | $16.690 |
| 100+ | $16.050 |
| 250+ | $15.730 |
| 520+ | $15.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14900EAGM+CKTCopy
Newark Part No.84Y6095
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage36V
Current Limit1.7A
On State Resistance0.085ohm
IC Case / PackageQFN
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.085ohm
No. of Pins
48Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1.7A
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
QFN
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
