
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $178.000 | $178.00 |
| Total Price | $178.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $178.000 |
| 10+ | $138.000 |
| 25+ | $127.800 |
| 50+ | $122.400 |
| 100+ | $116.800 |
| 250+ | $111.600 |
| 500+ | $108.600 |
| 1000+ | $102.600 |
Product Information
Product Overview
The MAX1675EUA+T is a high efficiency, low supply current, compact, step-up DC-DC converter in 8 pin µMAX package. It features a built-in synchronous rectifier which improves efficiency, reduces size and cost by eliminating need for an external schottky diode. Converter starts up with voltage as low as 0.9V and operate with an input voltage down to 0.7V. Device has a preset, pin-selectable output for 5V or 3.3V and outputs can also be adjusted to other voltages using two external resistors.
- Minimum input voltage is 0.7V & operating voltage range from 1.1V to 5.5V (TA = +25°C)
- Output voltage of 3.3V at FB = OUT & 5V at FB = GND (TA = +25°C)
- Efficiency of 90% at 200mA output current, VOUT = 3.3V
- Quiescent supply current is 16µA
- Logic-controlled shutdown is 0.1µA
- LBI/LBO low battery detector
- Selectable current limit for reduced ripple
- 0.3ohm N-channel MOSFET power switch
- Current limit of 0.5A
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
700mV
300mA
µMAX
Surface Mount
3.3V
500kHz
-40°C
-
MSL 1 - Unlimited
µMAX
500kHz
Adjustable
Synchronous Boost (Step Up)
5.5V
300mA
8Pins
-
5V
94%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Alternatives for MAX1675EUA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
